Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
A1001312
A1001312
AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE
KYOCERA AVX
5,000
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.34580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.4425GHz, 7.25GHz2.4GHz ~ 2.485GHz, 6GHz ~ 8.5GHzChip21.8, 2-1.88dBi, 4.8dBi2 W-Solder-Surface Mount0.022" (0.55mm)Bluetooth, UWB, Wi-Fi, ZigBee
A1000146
A1000146
AUTOMOTIVE WI-FI 6 & WI-FI 6E ST
KYOCERA AVX
1,200
In Stock
1 : $1.52000
Cut Tape (CT)
1,200 : $0.69000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active802.15.4, Bluetooth, WiFiWide Band2.4425GHz, 3.55GHz, 5.4875GHz, 6.525GHz2.4GHz ~ 2.485GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHzStamped Metal42, 2.2-1.7dBi, 4.21dBi, 4.1dBi, 3.8dBi0.5 W-Solder-Surface Mount0.169" (4.30mm)Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee
A1001013
A1001013
AUTOMOTIVE WI-FI/BLUETOOTH/ZIGBE
KYOCERA AVX
0
In Stock
1 : $1.80000
Cut Tape (CT)
2,250 : $0.82350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBluetooth, WiFiUHF (2GHz ~ 3GHz)2.4425GHz2.4GHz ~ 2.485GHzChip11.5, 1.8-2.6dBi, 0.7dBi0.5 W-Solder-Surface Mount0.130" (3.30mm)Bluetooth, Wi-Fi
A1001011
A1001011
AUTOMOTIVE GPS/GNSS ( ON/OFF GRO
KYOCERA AVX
0
In Stock
1 : $2.24000
Cut Tape (CT)
2,250 : $1.02600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral ISM, NavigationUHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)898MHz, 1.561GHz, 1.575GHz, 1.575GHz, 1.603GHz868MHz ~ 928MHz, 1.559GHz ~ 1.563GHz, 1.559GHz ~ 1.591GHz, 1.593GHz ~ 1.61GHzChip51.5, 2.5-1dBi, 0.96dBi, 0.87dBi, 0.96dBi, 1dBi--Solder-Surface Mount0.130" (3.30mm)Beidou, Galileo, GLONASS, GNSS, GPS
A1004795
A1004795
AUTOMOTIVE BROADBAND FR4 EMBEDDE
KYOCERA AVX
0
In Stock
1 : $3.44000
Cut Tape (CT)
1,000 : $1.82000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCellular, General ISM, WiFiWide Band315MHz, 400MHz, 433MHz, 450MHz600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHzChip81.5, 2.5, 3, 3.7, 5.5--3dBi, -3dBi, -1.8dBi, -3dBi, 1.5dBi, 1.2dBi, 2.4dBi, 0.9dBi2 W-Solder-Surface Mount0.130" (3.30mm)ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi
AP822601
AP822601
AUTOMOTIVE UNIVERSAL BROADBAND F
KYOCERA AVX
1,200
In Stock
1 : $4.24000
Cut Tape (CT)
400 : $2.96000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCellular, General ISM, WiFiWide Band829MHz, 1.955GHz, 2.35GHz, 2.6GHz, 3.55GHz698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHzChip52.5, 3-2.6dBi, 4.4dBi, 1.8dBi, 3.4dBi, 2.8dBi2 W-Solder-Surface Mount0.130" (3.30mm)ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi
AP522304
AP522304
AUTOMOTIVE BROADBAND FR4 EMBEDDE
KYOCERA AVX
0
In Stock
1,120 : $1.82000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveCellular, General ISM, WiFiWide Band892MHz, 1.94GHz824MHz ~ 960MHz, 1.71GHz ~ 2.17GHzChip22.5, 2.7-0dBi, 0.7dBi2 W-Solder-Surface Mount0.130" (3.30mm)ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi
Showing
1 - 7
of 7

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.