RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : $54.52000 Bulk | Bulk | Active | PNT | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | - | - | 28dBi | LNA, Filter | TNC Female | IP67 | Bracket Mount, Through Hole | 0.827" (21.00mm) | GPS | |||
34 In Stock | 1 : $75.16000 Bulk | Bulk | Active | PNT | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | - | - | 40dBi | LNA, Filter | TNC Female | IP67 | Bracket Mount, Through Hole | 1.732" (44.00mm) | GPS |