RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : $27.60920 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 1.5 | - | 3dBi | 100 W | - | N Type Male | - | Magnetic | 13.200" (335.28mm) | ISM | |||
0 In Stock Check Lead Time | 25 : $34.14600 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 1.5 | - | 5dBi | 100 W | - | N Type Male | - | Magnetic | 22.500" (571.50mm) | ISM |