RF Antennas

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
802.15.4, Bluetooth, WiFiGeneral ISM
Frequency Group
UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz915MHz2.4GHz
Frequency Range
863MHz ~ 873MHz911MHz ~ 921MHz2.36GHz ~ 2.54GHz
Height (Max)
0.039" (1.00mm)0.067" (1.70mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™ISM, LoRa, Sensor Networks, SigFox
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-2.45-CHP
ANT-2.45-CHP-T
RF ANT 2.4GHZ CHIP SOLDER SMD
TE Connectivity Linx
2,850
In Stock
1 : $1.85000
Cut Tape (CT)
1,500 : $1.51001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz)
2.4GHz
2.36GHz ~ 2.54GHz
Chip
1
2
-
0.5dBi
3 W
-
Solder
-
Surface Mount
0.039" (1.00mm)
Bluetooth, Thread, Wi-Fi, Zigbee™
ANT-916-CHP-T
ANT-916-CHP-T
RF ANT 916MHZ CHIP SOLDER SMD
TE Connectivity Linx
5,632
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $2.92500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
911MHz ~ 921MHz
Chip
1
2
-
0.5dBi
3 W
-
Solder
-
Surface Mount
0.067" (1.70mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-868-CHP-T
ANT-868-CHP-T
RF ANT 868MHZ CHIP SOLDER SMD
TE Connectivity Linx
24,957
In Stock
1 : $2.99000
Cut Tape (CT)
3,000 : $2.98750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
863MHz ~ 873MHz
Chip
1
2
-
0.5dBi
3 W
-
Solder
-
Surface Mount
0.067" (1.70mm)
ISM, LoRa, Sensor Networks, SigFox
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.