RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : $9.04000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.58GHz, 1.6GHz, 1.66GHz | 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.659GHz ~ 1.663GHz | Module | 3 | 2 | - | -2.5dBi, -1.5dBi, -1dBi | Cable - 3m, LNA | SMA Male | IP66 | Adhesive | 0.531" (13.50mm) | Beidou, GLONASS, GPS | |||
283 In Stock | 1 : $34.58000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | Module | 4 | 2 | -3.85dB, -15.41dB, -18.37dB, -39.62dB | 2.09dBi, -3.22dBi, 1.39dBi, 1.56dBi | Cable - 3m, LNA, Filter | SMA Male | - | Magnetic | 0.642" (16.30mm) | Beidou, Galileo, GLONASS, GPS | |||
98 In Stock | 1 : $33.25000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | Module | 4 | 2 | -4.57dB, -5.39dB, -10.91dB, -16.39dB, -27.04dB, -29.04dB | 0dBi, 1dBi, 2dBi, 3.5dBi | Cable - 3m, LNA, Filter | SMA Male | - | Magnetic | 0.642" (16.30mm) | Beidou, Galileo, GLONASS, GPS | |||
90 In Stock | 1 : $49.21000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | 1.166GHz ~ 1.186GHz, 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz | Module | 5 | 2 | -6.89dB, -7.71dB, -18.9dB, -18.98dB, -29.73dB | -2.66dBi, 0.8dBi, -0.05dBi, 1.22dBi, 1.91dBi | Cable - 3m, LNA, Filter | SMA Male | - | Magnetic | 0.642" (16.30mm) | Beidou, Galileo, GLONASS, GPS |