Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
PCT-RSA-160
PCT-RSA-220
RF ANT 220MHZ MOD N TYP F STUD
PCTEL, Inc.
3
In Stock
1 : $367.76000
Box
Box
Active-VHF (f < 300MHz)220MHz217MHz ~ 223MHzModule11.5-2dBi100 W-N Type Female-Stud, Through Hole4.291" (109.00mm)TETRA/P25
PCT-RSA-160
PCT-RSA-160
RF ANT 160MHZ MOD N TYP F STUD
PCTEL, Inc.
2
In Stock
1 : $497.55000
Box
Box
Active-VHF (f < 300MHz)160MHz158MHz ~ 162MHzModule11.5-2dBi100 W-N Type Female-Stud, Through Hole4.291" (109.00mm)TETRA/P25
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.