Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
MPMI2458-3-RPSMA
MPMI2458-4-RPC
RF ANT 2.45GHZ DOME RP-TNC M
PCTEL, Inc.
25
In Stock
1 : $281.77000
Box
Box
ActiveWiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.45GHz, 5.4GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHzDome22-4dBi, 4dBi50 WCable - 914mmRP-TNC Male (4)IP54Ceiling Mount, Pole Mount, Wall Mount8.583" (218.00mm)Bluetooth, Wi-Fi
MPMI2458-3-RPSMA
MPMI2458-3-RPSMA
RF ANT 2.45GHZ DOME RP-SMA MALE
PCTEL, Inc.
15
In Stock
1 : $286.40000
Box
Box
ActiveWiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.45GHz, 5.4GHz2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHzDome22-5dBi, 7dBi50 WCable - 914mmRP-SMA Male (3)IP54Ceiling Mount, Pole Mount, Wall Mount8.583" (218.00mm)Bluetooth, Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.