RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | Panel | 2 | 2.25 | - | 7.5dBi, 6.5dBi | 25 W | Cable - 1.473m | N Type Male (8) | - | Pole Mount, Wall Mount | 12.008" (305.00mm) | Bluetooth, Wi-Fi | |||
0 In Stock | Obsolete | Bulk | Obsolete | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | Panel | 2 | 2.25 | - | 13dBi, 12dBi | 25 W | Cable - 1.473m | N Type Male (8) | - | Pole Mount, Wall Mount | 12.008" (305.00mm) | Bluetooth, Wi-Fi |