Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
GLLTEWIFI-TB
GLLTEWIFI-TB
TROOPER HIGH REJECTION GLONASS
PCTEL, Inc.
25
In Stock
1 : $136.87000
Box
Box
ActiveWiFiWide Band829MHz, 2.45GHz, 5.4GHz698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHzModule22:1-2.5dBi, 4dBi50 WFilterSMAIP67Stud3.465" (88.00mm)2G, 3G, 4G, GLONASS, GPS, LTE
TROOPER II SLENDER DUAL CARRIER
GL9X1AX-TRW-KIT
TROOPER II SLENDER DUAL CARRIER
PCTEL, Inc.
0
In Stock
Check Lead Time
25 : $320.20480
Box
Box
ActiveCellular, Navigation, WiFiWide Band657.5MHz, 750MHz, 767.5MHz, 859MHz, 920MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.8GHz, 5.4GHz, 5.55GHz617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHzModule132-0.5dBi, 1.9dBi, 3dBi, 2dBi, 1.2dBi, 3dBi, 1.2dBi, 3dBi, 4.5dBi, 5.2dBi, 4.4dBi, 5dBi, 5dBi, 5.7dBi, 5.2dBi, 6.4dBi, 2.9dBi, 4.4dBi, -2dBic, 3dBic25 WCable - 609.6mm, FilterSMA Male (3)IP67Panel Mount3.543" (90.00mm)5G, GNSS, Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.