RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : $13.25000 Bag | - | Bag | Active | General ISM | VHF (f < 300MHz) | 169MHz | 168MHz ~ 170MHz | Whip, Straight | 1 | 1.5 | -14dB | 0.6dBi | 1 W | - | SMA Male | - | - | - | Connector Mount | 6.063" (154.00mm) | IoT, ISM, LoRa, LPWAN | |||
0 In Stock Check Lead Time | Active | - | Active | General ISM | VHF (f < 300MHz) | 138MHz | 137MHz ~ 139MHz | Whip, Straight | 1 | 1.5 | -14dB | -0.7dBi | 1 W | - | SMA Male | - | - | - | Connector Mount | 6.063" (154.00mm) | IoT, ISM, LoRa, LPWAN |