RF Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
105262000
1052620001
RF ANT 866MHZ/915MHZ FLAT 100MM
Molex
48,611
In Stock
1 : $1.98000
Tray
-
Tray
Active
-
UHF (300MHz ~ 1GHz)
866MHz, 915MHz
863MHz ~ 870MHz, 902MHz ~ 928MHz
Flat Patch
2
-
-11dB, -13dB
0.4dBi, 1.4dBi
2 W
Cable - 100mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.004" (0.10mm)
-
105262000
1052620003
RF ANT 866MHZ/915MHZ FLAT 200MM
Molex
2,640
In Stock
1 : $3.72000
Tray
-
Tray
Active
-
UHF (300MHz ~ 1GHz)
866MHz, 915MHz
863MHz ~ 870MHz, 902MHz ~ 928MHz
Flat Patch
2
-
-11dB, -13dB
0.2dBi, 1.2dBi
2 W
Cable - 200mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.004" (0.10mm)
-
105262000
1052620002
RF ANT 866MHZ/915MHZ FLAT 150MM
Molex
2,736
In Stock
1 : $4.53000
Tray
Tariff may apply if shipping to the United States
Tray
Active
-
UHF (300MHz ~ 1GHz)
866MHz, 915MHz
863MHz ~ 870MHz, 902MHz ~ 928MHz
Flat Patch
2
-
-11dB, -13dB
0.3dBi, 1.3dBi
2 W
Cable - 150mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.004" (0.10mm)
-
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.