Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
GL9X1AX-TRB
GL9X1AX-TRB
RF ANT 657.5MHZ MOD SMA M STUD
PCTEL, Inc.
5
In Stock
1 : $259.77000
Box
Box
ActiveCellular, Navigation, WiFiWide Band657.5MHz, 750MHz, 767.5MHz, 859MHz, 920MHz, 1.5865GHz, 1.955GHz, 2.0025GHz, 2.4GHz, 2.545GHz, 3.8GHz, 5.4GHz, 5.55GHz617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.4GHz ~ 4.2GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHzModule132-0.5dBi, 1.9dBi, 3dBi, 2dBi, 1.2dBi, 3dBi, 1.2dBi, 3dBi, 4.5dBi, 5.2dBi, 4.4dBi, 5dBi, 5dBi, 5.7dBi, 5.2dBi, 6.4dBi, 2.9dBi, 4.4dBi, -2dBic, 3dBic25 WCable - 609.6mm, FilterSMA Male (3)IP67Stud, Through Hole3.543" (90.00mm)2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, ISM, LoRa, LPWAN, LTE, Wi-Fi
GL5G-7X1-TRB
GL5G-7X1-TRB
RF ANT 657.5MHZ MODULE SMA MALE
PCTEL, Inc.
10
In Stock
1 : $297.50000
Box
Box
ActiveCellular, Navigation, WiFiWide Band657.5MHz, 750MHz, 892MHz, 1.22GHz, 1.475GHz, 1.5755GHz, 1.955GHz, 2.495GHz, 3.75GHz, 4.15GHz, 5.45GHz617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.15GHz ~ 1.29GHz, 1.45GHz ~ 1.5GHz, 1.5GHz ~ 1.615GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 6GHzModule111.4, 1.5, 1.6, 1.8, 1.9, 2, 2.1, 2.3, 2.4, 2.5, 3-2.2dBi, 3.1dBi, 4dBi, 3.6dBi, 4.8dBi, 6dBi, 5.2dBi, 6.1dBi, 4.1dBi25 WCable - 2m, LNASMA Male (2)IP67Stud3.543" (90.00mm)2G, 3G, 5G, Cellular, GNSS, GPS, LTE
GL9X1AX-TRB
GL9X1AX-TRB-KIT
TROOPER II SLENDER DUAL CARRIER
PCTEL, Inc.
25
In Stock
1 : $332.71000
Box
Box
ActiveCellular, WiFiWide Band657.5MHz, 750MHz, 767.5MHz, 780MHz, 788.5MHz, 859MHz, 920MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.205GHz, 2.45GHz, 2.495GHz, 3.8GHz, 4.6GHz, 5.4GHz, 5.55GHz600MHz ~ 698MHz, 617MHz ~ 802MHz, 617MHz ~ 802MHz, 698MHz ~ 894MHz, 733MHz ~ 960MHz, 824MHz ~ 960MHz, 880MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 3.4GHz ~ 5.9GHz, 4.9GHz ~ 5.9GHz, 5.15GHz ~ 5.95GHzModule172--0.6dBi, 1.5dBi, 2dBi, 1dBi, 1dBi, 2.6dBi, 1dBi, 3dBi, 2.6dBi, 3.9dBi, 4.1dBi, 2.3dBi, 2.6dBi, 4dBi, 4.8dBi, 4.5dBi, 4.7dBi, 1.9dBi, 3.4dBi, 3.6dBi, 5dBi25 WCable - 609.6mmSMA Male (3)IP67Through Hole3.543" (90.00mm)802.11ax, GNSS, Wi-Fi
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.