Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
BOAH515905NF
BOAH515905NM
RF ANT 5.5GHZ DOME N TYPE M CONN
PCTEL, Inc.
20
In Stock
1 : $44.25000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.5GHz5.1GHz ~ 5.9GHzDome12-5dBi40 W-N Type MaleIP67Connector Mount, Pole Mount6.320" (160.53mm)Bluetooth, Wi-Fi
BOAH515905NF
BOAH515905NF
RF ANT 5.5GHZ DOME N TYPE F CONN
PCTEL, Inc.
0
In Stock
Check Lead Time
1 : $44.25000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.5GHz5.1GHz ~ 5.9GHzDome12-5dBi40 W-N Type FemaleIP67Connector Mount, Pole Mount6.550" (166.37mm)Bluetooth, Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.