RF Antennas

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
BMLPV5000
RF ANT 789MHZ DOME CONN MNT
Amphenol PCTEL
233
In Stock
1 : $68.48000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Bluetooth, Cellular, General ISM, WiFi
Wide Band
789MHz, 1.4725GHz, 1.94GHz, 2.5GHz, 3.75GHz, 4.7GHz, 5.4425GHz
618MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.985GHz
Dome
7
1.5, 2, 2.5, 3
-
2.6dBi, -0.2dBi, 1dBi, 1.6dBi, 2.3dBi, 1.2dBi, 3.1dBi
150 W
-
-
IP67
Connector Mount, NMO, Stud, Through Hole
3.382" (85.90mm)
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
BMLPVMBLTENGP
RF ANT 829MHZ/2.205GHZ DOME CONN
Amphenol PCTEL
64
In Stock
1 : $56.43000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
829MHz, 2.205GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Dome
2
2.5
-
3dBi, 3dBi
150 W
-
-
IP66
Connector Mount, NMO, Stud, Through Hole
3.539" (89.90mm)
2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi
BMLPVMB/LTE
RF ANT 780MHZ DOM N TYP FEM CONN
Amphenol PCTEL
109
In Stock
1 : $66.50000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
780MHz, 2.205GHz
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Dome
2
2
-
3dBi, 3dBi
150 W
-
N Type Female
IP66
Connector Mount
24.016" (610.00mm)
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
BMATM-NC
RF ANT 829MHZ/2.105GHZ DOME BASE
Amphenol PCTEL
134
In Stock
1 : $47.46000
Bag
Tariff may apply if shipping to the United States
Bag
Active
-
Wide Band
829MHz, 2.105GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.5GHz
Dome
2
2
-
3dBi, 4dBi
100 W
-
-
IP67
Base Mount
-
-
BMLPV380
RF ANT 395MHZ DOME PANEL MNT
Amphenol PCTEL
14
In Stock
1 : $40.52000
Bag
-
Bag
Active
-
UHF (300MHz ~ 1GHz)
395MHz
380MHz ~ 410MHz
Dome
1
2
-
1dBi
100 W
-
-
IP67
Panel Mount
3.380" (85.85mm)
-
BMLPV450
RF ANT 481MHZ DOME PANEL MNT
Amphenol PCTEL
10
In Stock
1 : $40.53000
Bag
Tariff may apply if shipping to the United States
Bag
Active
-
UHF (300MHz ~ 1GHz)
481MHz
450MHz ~ 512MHz
Dome
1
2
-
1dBi
100 W
-
-
IP67
Panel Mount
3.380" (85.85mm)
-
BMLPVDB800/1900S
RF ANT 915MHZ/2.45GHZ DOME BASE
Amphenol PCTEL
22
In Stock
1 : $47.47000
Bag
Tariff may apply if shipping to the United States
Bag
Active
-
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
915MHz, 2.45GHz
902MHz ~ 928MHz, 2.4GHz ~ 2.5GHz
Dome
2
2
-
3dBi, 4dBi
100 W
-
-
IP67
Base Mount
-
-
BMLPV-MBLTE-HP
RF ANT 780MHZ DOM N TYP FEM CONN
Amphenol PCTEL
9
In Stock
1 : $77.99000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Bluetooth, Cellular, General ISM, WiFi
Wide Band
780MHz, 2.205GHz, 2.5GHz
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz
Dome
3
2.5
-
3dBi, 3dBi, 3dBi
150 W
-
N Type Female
IP66
Connector Mount
3.543" (90.00mm)
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
BMATM-NC
RF ANT 915MHZ DOME N TYPE F CONN
Amphenol PCTEL
8
In Stock
1 : $87.00000
Bag
-
Bag
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Dome
1
2
-
1dBi
100 W
-
N Type Female
-
Connector Mount
3.382" (85.90mm)
-
Showing
of 9

RF Antennas


RF Antennas

RF antennas are essential components for wireless communication systems. They function by converting electrical signals to electromagnetic waves for transmission and vice versa for reception. This enables the transfer of data and information without physical cables. Common antenna types include Bead, Biconical, Blade, Chip, Dish, and more!

The key features and benefits of RF antennas include:

  1. Frequency Range: Available in a wide range of frequencies, allowing compatibility with various wireless technologies like Bluetooth, cellular, Wi-Fi, and more.
  2. Gain: Designed to amplify or focus radio signals, improving transmission distances and reception strength.
  3. Polarization: Offered in various polarizations to optimize signal transmission and reception based on the application.
  4. Directivity: Range from omnidirectional antennas that radiate signals in all directions to highly directional antennas that focus signals in a specific direction.
  5. Durability: Constructed with weatherproof and robust materials to withstand various environmental conditions.

Common applications for RF antennas include:

  • Cellular and mobile communication: Enabling transmission and reception of cellular signals for voice calls, data transfer, and internet access on mobile devices.
  • Wireless Local Area Networks (WLANs): Facilitating data communication between devices in Wi-Fi networks, commonly used for home and office internet connectivity.
  • Bluetooth connectivity: Connecting various electronic devices like smartphones, speakers, and headphones for short-range wireless communication.
  • Global Navigation Satellite Systems (GNSS): Receiving signals from GPS and other satellite navigation systems for location tracking and positioning applications.
  • Industrial automation and Internet of Things (IoT): Enabling wireless communication between sensors, machines, and control systems in industrial settings.