RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $26.44000 Bag | Bag | Active | - | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | 310MHz | 108MHz ~ 512MHz | Whip, Straight | 1 | 1.5 | - | 1dBi | 150 W | - | - | - | NMO Mount | 26.000" (660.40mm) | TETRA/P25 | |||
0 In Stock Check Lead Time | 25 : $35.47200 Bag | Bag | Active | - | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | 331MHz | 150MHz ~ 512MHz | Whip, Straight | 1 | 2 | - | 1dBi | 150 W | - | - | - | Base Mount | 26.000" (660.40mm) | - |