RF Antennas

Results: 2
Product Status
ActiveObsolete
Frequency (Center/Band)
2.44GHz2.45GHz
Frequency Range
2.4GHz ~ 2.48GHz2.4GHz ~ 2.5GHz
VSWR
1.52
Gain
12dBi15dBi
Features
Cable - 100mm, LNA, FilterCable - 457.2mm, LNA
Height (Max)
6.772" (172.00mm)14.016" (356.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
WISP24015PTNF
WISP24015PTNF
RF ANT 2.44GHZ WHIP STR N TYPE
PCTEL, Inc.
11
In Stock
1 : $106.94000
Box
Box
ActiveWiFiUHF (2GHz ~ 3GHz)2.44GHz2.4GHz ~ 2.48GHzYagi11.5-15dBi5 WCable - 457.2mm, LNAN Type Female-Pole Mount14.016" (356.00mm)Bluetooth, Wi-Fi
WISP24252MIMO-SH
WISP24252MIMO-SH
RF ANT 2.45GHZ WHIP STR N TYPE
PCTEL, Inc.
20
In Stock
1 : $116.70000
Box
Box
ObsoleteWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzYagi12-12dBi-Cable - 100mm, LNA, FilterN Type Female-Pole Mount6.772" (172.00mm)Bluetooth, Wi-Fi
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.