RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : $70.34000 Bag | Tariff may apply if shipping to the United States | Bag | Active | - | VHF (f < 300MHz) | 155MHz | 136MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi | 160 W | - | - | - | Base Mount | 20.000" (508.00mm) | - | |||
5 In Stock | 1 : $55.26000 Bag | Tariff may apply if shipping to the United States | Bag | Active | - | VHF (f < 300MHz) | 153MHz | 132MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi, 2.4dBi | 150 W | - | - | - | Base Mount | 48.000" (121.92cm) | - | |||
0 In Stock Check Lead Time | 25 : $40.72920 Bag | Tariff may apply if shipping to the United States | Bag | Active | - | VHF (f < 300MHz) | 153MHz | 132MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi, 2.4dBi | 150 W | - | - | - | Base Mount | 48.000" (121.92cm) | - | |||
0 In Stock Check Lead Time | 25 : $47.47760 Bag | Tariff may apply if shipping to the United States | Bag | Active | - | VHF (f < 300MHz) | 153MHz | 132MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi, 2.4dBi | 150 W | - | - | - | Base Mount | 48.000" (121.92cm) | - | |||
0 In Stock Check Lead Time | 25 : $53.22880 Bag | Tariff may apply if shipping to the United States | Bag | Active | - | VHF (f < 300MHz) | 153MHz | 132MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi, 2.4dBi | 150 W | - | - | - | Base Mount | 48.000" (121.92cm) | - |