RF Antennas

Results: 3
Product Status
ActiveObsolete
Features
Cable - 1mCable - 2mCable - 3m
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-8-9-SPS1-1
ANT-8/9-SPS1-2
RF ANT 868/915MHZ PUCK 2M SMA
TE Connectivity Linx
0
In Stock
Check Lead Time
900 : $22.41018
Bag
Bag
ActiveGeneral ISM, WiFiUHF (300MHz ~ 1GHz)868MHz, 915MHz862MHz ~ 876MHz, 902MHz ~ 930MHzDome21.6, 2.4-5.1dBi, 5.2dBi15 WCable - 2mSMA MaleIP67Panel Mount0.917" (23.30mm)ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
ANT-8-9-SPS1-1
ANT-8/9-SPS1-3
RF ANT 868/915MHZ PUCK 3M SMA
TE Connectivity Linx
0
In Stock
Check Lead Time
900 : $22.76008
Bag
Bag
ActiveGeneral ISM, WiFiUHF (300MHz ~ 1GHz)868MHz, 915MHz862MHz ~ 876MHz, 902MHz ~ 930MHzDome21.6, 2.4-5.1dBi, 5.2dBi15 WCable - 3mSMA MaleIP67Panel Mount0.917" (23.30mm)ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
ANT-8-9-SPS1-1
ANT-8/9-SPS1-1
RF ANT 868/915MHZ PUCK 1M SMA
TE Connectivity Linx
0
In Stock
Obsolete
Bag
ObsoleteGeneral ISM, WiFiUHF (300MHz ~ 1GHz)868MHz, 915MHz862MHz ~ 876MHz, 902MHz ~ 930MHzDome21.6, 2.4-5.1dBi, 5.2dBi15 WCable - 1mSMA MaleIP67Panel Mount0.917" (23.30mm)ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.