RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $247.00000 Bulk | Bulk | Active | Cellular, Navigation, WiFi | Wide Band | 789MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz | 617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Dome | 5 | 2 | - | 2.5dBi, 3dBic, -2dBic, 4dBi | 50 W | Cable - 5.1816m | RP-SMA (1), SMA (2) | IP67 | Magnetic | 3.622" (92.00mm) | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi | |||
18 In Stock | 1 : $224.42000 Box | Box | Active | Navigation, WiFi | Wide Band | 789MHz, 1.5865GHz, 2.205GHz | 617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz | Dome | 3 | 2 | - | 1.5dBi, 3dBic, -2dBic, 2.5dBi | 50 W | Cable - 5.1816m | SMA (2) | IP67 | Magnetic | 3.622" (92.00mm) | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE | |||
8 In Stock | 1 : $247.00000 Box | Box | Active | Cellular, Navigation, WiFi | Wide Band | 829MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz | 698MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Dome | 5 | 2 | - | 1.5dBi, 3dBic, -2dBic, 3dBi, 4dBi | 50 W | Cable - 5.1816m | RP-SMA (1), SMA (2) | IP67 | Magnetic | 3.622" (92.00mm) | 802.11ac, GLONASS, GNSS, GPS, LTE | |||
3 In Stock | 1 : $257.31000 Box | Box | Active | Cellular, Navigation, WiFi | Wide Band | 789MHz, 1.5865GHz, 2.205GHz, 2.45GHz, 5.4GHz | 617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Dome | 5 | 2 | - | 1.5dBi, 3dBic, -2dBic, 3dBi, 4dBi | 50 W | Cable - 5.1816m | RP-SMA (1), SMA (2) | IP67 | Magnetic | 3.622" (92.00mm) | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi |