RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $48.76000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 438MHz | 406MHz ~ 470MHz | Whip, Straight | 1 | 2 | - | 3dBi | 200 W | - | - | - | NMO Mount | 12.000" (304.80mm) | TETRA/P25 | |||
22 In Stock | 1 : $50.39000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 440MHz ~ 480MHz | Whip, Straight | 1 | 2 | - | 4.5dBi | 200 W | - | - | - | NMO Mount | 32.000" (812.80mm) | TETRA/P25 | |||
29 In Stock | 1 : $52.64000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 450MHz | 380MHz ~ 520MHz | Whip, Straight | 1 | 2 | - | 2dBi | 200 W | - | - | - | Base Mount | 22.000" (558.80mm) | - | |||
1 In Stock | 1 : $61.26000 Bag | Bag | Active | - | VHF (f < 300MHz) | 155MHz | 136MHz ~ 174MHz | Whip, Straight | 1 | 2 | - | 1dBi | 160 W | - | - | - | Base Mount | 20.000" (508.00mm) | - |