RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : $145.20000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | - | LNA, Filter | N Type Female | - | - | - | Pole Mount | 4.961" (126.00mm) | GNSS, GPS | |||
39 In Stock | 1 : $153.63000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | - | LNA, Filter | N Type Female | - | - | - | Pole Mount | 4.961" (126.00mm) | GNSS, GPS | |||
21 In Stock | 1 : $164.92000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | - | LNA, Filter | N Type Female | - | - | - | Base Mount | 4.961" (126.00mm) | GPS | |||
11 In Stock | 1 : $177.86000 Box | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | - | LNA, Filter | N Type Female | - | - | - | Base Mount | 4.961" (126.00mm) | GPS | |||
0 In Stock Check Lead Time | 10 : $35.79800 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 1dBi | 100 W | - | Screw-Mount | IP67 | - | - | Threaded | 3.380" (85.85mm) | General Purpose | |||
0 In Stock Check Lead Time | 25 : $168.84840 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | - | LNA | N Type Female | - | - | - | Bracket Mount | 5.000" (127.00mm) | GNSS, GPS | |||
0 In Stock | 1 : $585.55000 Bulk | Bulk | Obsolete | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | Sector | 2 | 2.25 | - | 10dBi, 6dBi | 25 W | Cable - 1.473m | N Type Male | IP67 | - | - | Bracket Mount | 4.300" (109.22mm) | 802.11ac, Wi-Fi |