RF Antennas

Results: 16
Packaging
BagBoxBulkTube
RF Family/Standard
General ISMWiFi
Frequency Group
SHF (f > 4GHz)UHF (2GHz ~ 3GHz)UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
450MHz915MHz2.45GHz5.5GHz5.75GHz
Frequency Range
430MHz ~ 470MHz902MHz ~ 928MHz2.4GHz ~ 2.5GHz5.1GHz ~ 5.9GHz5.7GHz ~ 5.8GHz
Antenna Type
Dipole AntennaWhip, Straight
VSWR
1.51.7
Return Loss
14dB-
Gain
4dBi5.1dBi6dBi7.1dBi8dBi8.1dBi10dBi11.1dBi
Power - Max
20 W40 W250 W
Termination
N Type FemaleN Type Male
Ingress Protection
-IP67
Mounting Type
Connector Mount, Pole MountMast Mount
Height (Max)
5.300" (134.62mm)5.500" (139.70mm)7.030" (178.56mm)7.290" (185.17mm)10.100" (256.54mm)14.800" (375.92mm)15.000" (381.00mm)17.600" (447.04mm)17.900" (454.66mm)19.094" (485.00mm)19.409" (493.00mm)25.300" (642.62mm)55.000" (139.70cm)67.992" (172.70cm)
Applications
Bluetooth, Wi-FiISM, LoRa, LPWAN
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
BOA24004NF
BOA58006NM
RF ANT 5.75GHZ WHIP STR N TYPE
PCTEL, Inc.
130
In Stock
1 : $52.04000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.75GHz5.7GHz ~ 5.8GHzWhip, Straight11.5-6dBi20 W-N Type MaleIP67Connector Mount, Pole Mount7.030" (178.56mm)Bluetooth, Wi-Fi
BOA24004NF
BOA24008NM
RF ANT 2.4-2.5GHZ OMNI NM
PCTEL, Inc.
49
In Stock
1 : $60.71000
Bulk
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzDipole Antenna11.514dB8dBi40 W-N Type MaleIP67Connector Mount, Pole Mount19.094" (485.00mm)Bluetooth, Wi-Fi
BOA24004NF
BOA58010NM
RF ANT 5.75GHZ WHIP STR N TYPE
PCTEL, Inc.
47
In Stock
1 : $62.88000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.75GHz5.7GHz ~ 5.8GHzWhip, Straight11.5-10dBi20 W-N Type MaleIP67Connector Mount, Pole Mount17.600" (447.04mm)Bluetooth, Wi-Fi
BOA4357
BOA4357
RF ANT 450MHZ WHIP STR N TYPE
PCTEL, Inc.
23
In Stock
1 : $485.72000
Box
Box
ActiveGeneral ISMUHF (300MHz ~ 1GHz)450MHz430MHz ~ 470MHzWhip, Straight11.7-7.1dBi250 W-N Type Female-Mast Mount82.992" (210.80cm)ISM, LoRa, LPWAN
BOA4357
BOA90211
RF ANT 915MHZ WHIP STR N TYPE
PCTEL, Inc.
9
In Stock
1 : $770.52000
Tube
Tube
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight11.5-11.1dBi250 W-N Type Female-Mast Mount122.008" (309.90cm)ISM, LoRa, LPWAN
BOA24004NF
BOA24006NM
RF ANT 2.45GHZ WHIP STR N TYPE
PCTEL, Inc.
32
In Stock
1 : $44.69000
Bag
Bag
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzWhip, Straight11.5-6dBi40 W-N Type MaleIP67Connector Mount, Pole Mount14.800" (375.92mm)Bluetooth, Wi-Fi
BOA24004NF
BOA24010NF
RF ANT 2.45GHZ WHIP STR N TYPE
PCTEL, Inc.
21
In Stock
1 : $66.24000
Bag
Bag
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzWhip, Straight11.5-10dBi40 W-N Type FemaleIP67Connector Mount, Pole Mount25.300" (642.62mm)Bluetooth, Wi-Fi
BOA4357
BOA9028
RF ANT 915MHZ WHIP STR N TYPE
PCTEL, Inc.
9
In Stock
1 : $522.05000
Tube
Tube
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight11.5-8.1dBi250 W-N Type Female-Mast Mount67.992" (172.70cm)ISM, LoRa, LPWAN
BOA24004NF
BOA51004NM
RF ANT 5.5GHZ WHIP STR N TYPE
PCTEL, Inc.
10
In Stock
1 : $47.04000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.5GHz5.1GHz ~ 5.9GHzWhip, Straight11.5-4dBi20 W-N Type MaleIP67Connector Mount, Pole Mount5.300" (134.62mm)Bluetooth, Wi-Fi
BOA24004NF
BOA24008NF
RF ANT 2.4-2.5GHZ OMNI NF
PCTEL, Inc.
24
In Stock
1 : $60.71000
Bulk
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzDipole Antenna11.514dB8dBi40 W-N Type FemaleIP67Connector Mount, Pole Mount19.409" (493.00mm)Bluetooth, Wi-Fi
BOA24004NF
BOA58010NF
RF ANT 5.75GHZ WHIP STR N TYPE
PCTEL, Inc.
8
In Stock
1 : $62.88000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.75GHz5.7GHz ~ 5.8GHzWhip, Straight11.5-10dBi20 W-N Type FemaleIP67Connector Mount, Pole Mount17.900" (454.66mm)Bluetooth, Wi-Fi
BOA4357
BOA9025
RF ANT 915MHZ WHIP STR N TYPE
PCTEL, Inc.
7
In Stock
1 : $431.25000
Tube
Tube
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight11.5-5.1dBi250 W-N Type Female-Mast Mount55.000" (139.70cm)ISM, LoRa, LPWAN
BOA24004NF
BOA58006NF
RF ANT 5.75GHZ WHIP STR N TYPE
PCTEL, Inc.
10
In Stock
1 : $52.04000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.75GHz5.7GHz ~ 5.8GHzWhip, Straight11.5-6dBi20 W-N Type FemaleIP67Connector Mount, Pole Mount7.290" (185.17mm)Bluetooth, Wi-Fi
BOA24004NF
BOA24004NF
RF ANT 2.45GHZ WHIP STR N TYPE
PCTEL, Inc.
0
In Stock
Check Lead Time
1 : $38.05000
Bag
Bag
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzWhip, Straight11.5-4dBi40 W-N Type FemaleIP67Connector Mount, Pole Mount10.100" (256.54mm)Bluetooth, Wi-Fi
BOA24004NF
BOA24006NF
RF ANT 2.45GHZ WHIP STR N TYPE
PCTEL, Inc.
5
In Stock
1 : $44.69000
Bulk
Bulk
ActiveWiFiUHF (2GHz ~ 3GHz)2.45GHz2.4GHz ~ 2.5GHzWhip, Straight11.5-6dBi40 W-N Type FemaleIP67Connector Mount, Pole Mount15.000" (381.00mm)Bluetooth, Wi-Fi
BOA24004NF
BOA51004NF
RF ANT 5.5GHZ WHIP STR N TYPE
PCTEL, Inc.
0
In Stock
Check Lead Time
1 : $47.04000
Bag
Bag
ActiveWiFiSHF (f > 4GHz)5.5GHz5.1GHz ~ 5.9GHzWhip, Straight11.5-4dBi20 W-N Type FemaleIP67Connector Mount, Pole Mount5.500" (139.70mm)Bluetooth, Wi-Fi
Showing
of 16

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.