RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : $206.51000 Box | Tariff may apply if shipping to the United States | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5845GHz | 1.554GHz ~ 1.615GHz | Dome | 1 | 2 | - | 3dBic | LNA, Filter | N Type Female | - | Base Mount | 4.961" (126.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
16 In Stock | 1 : $268.72000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5845GHz | 1.554GHz ~ 1.615GHz | Dome | 1 | 2 | - | 3dBic | LNA, Filter | N Type Female | - | Pole Mount | 4.961" (126.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
21 In Stock | 1 : $181.12000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5845GHz | 1.554GHz ~ 1.615GHz | Dome | 1 | 2 | - | 3dBic | LNA, Filter | N Type Female | - | Pole Mount | 4.961" (126.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS | |||
0 In Stock Check Lead Time | 1 : $256.28000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5845GHz | 1.554GHz ~ 1.615GHz | Dome | 1 | 2 | - | 3dBic | LNA, Filter | N Type Female | - | Pole Mount | 4.961" (126.00mm) | Beidou, Galileo, GLONASS, GNSS, GPS |