RF Antennas

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
EMB-910002
EMB-910002
WIFI EMBEDDED 2.4/5/6GHZ 6" UFL
Amphenol PCTEL
4,879
In Stock
1 : $4.16000
Bulk
-
Bulk
Active
802.15.4, Bluetooth, WiFi
Wide Band
2.45GHz, 5.5125GHz, 6.525GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Stamped Metal
3
2
-
3.4dBi, 4.8dBi, 5.1dBi
-
U.FL
-
Screw
0.291" (7.40mm)
Bluetooth, Wi-Fi, Zigbee™
EMB-910003
EMB-910003
WIFI EMBEDDED 2.4/5/6GHZ 6" UFL
Amphenol PCTEL
4,928
In Stock
1 : $4.24000
Bulk
-
Bulk
Active
802.15.4, Bluetooth, WiFi
Wide Band
2.45GHz, 5.5125GHz, 6.525GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Stamped Metal
3
2
-
2.6dBi, 2.4dBi, 3.7dBi
Cable - 152.4mm
U.FL
-
Screw
0.531" (13.50mm)
Bluetooth, Wi-Fi, Zigbee™
EMB-910004
EMB-910004
WIFI EMBEDDED 2.4/5GHZ 6" UFL
Amphenol PCTEL
4,983
In Stock
1 : $4.53000
Bulk
-
Bulk
Active
802.15.4, Bluetooth, WiFi
Wide Band
2.45GHz, 5.512GHz
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Flat Patch
2
2
-
2dBi, 2.8dBi
Cable - 152.4mm
U.FL
-
Screw
0.020" (0.50mm)
Bluetooth, Wi-Fi, Zigbee™
EMB-910001
EMB-910001
WIFI EMBEDDED 5GHZ 4.3DBI 6" UFL
Amphenol PCTEL
4,965
In Stock
1 : $4.69000
Bulk
-
Bulk
Active
WiFi
SHF (f > 4GHz)
5.512GHz
5.15GHz ~ 5.875GHz
-
1
2
-
4.3dBi
Cable - 152.4mm
U.FL
-
Screw
0.035" (0.90mm)
Wi-Fi
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.