RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,121 In Stock | 1 : $3.09000 Cut Tape (CT) 1,000 : $1.07525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SHF (3GHz ~ 4GHz), SHF (f > 4GHz) | 6.7GHz | 3.1GHz ~ 10.3GHz | Chip | 1 | - | -9.5dB | 1.5dBi | 3 W | - | Solder | - | Surface Mount | 0.047" (1.20mm) | - | ||
0 In Stock Check Lead Time | 1,000 : $1.16064 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |