Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
4311-111-00245
4311-111-00245
RF ANT 2.4GHZ CHIP SOLDER SMD
YAGEO
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteBluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.5GHzChip12-1.2dBi1 W-Solder-Surface Mount0.051" (1.30mm)Bluetooth, WLAN
RF ANT 5.3GHZ CHIP SOLDER SMD
4313-213-06158
RF ANT 5.3GHZ CHIP SOLDER SMD
YAGEO
0
In Stock
Obsolete
-
Bulk
ObsoleteWiFiSHF (f > 4GHz)5.3GHz5.16GHz ~ 5.37GHzChip12-5dBi--Solder-Surface Mount0.094" (2.40mm)WLAN
Showing
1 - 2
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.