RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,298 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.27478 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | Chip | 1 | - | - | -2dBi | 2 W | - | Solder | - | - | - | Surface Mount | 0.059" (1.50mm) | Bluetooth, WLAN, Zigbee™ | ||
0 In Stock Check Lead Time | 2,000 : $0.33006 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | Bluetooth | UHF (2GHz ~ 3GHz) | 2.44GHz | 2.4GHz ~ 2.48GHz | Chip | 1 | - | 2.7dB | -1dBi | 2 W | - | Solder | - | Automotive | AEC-Q200 | Surface Mount | 0.059" (1.50mm) | Bluetooth, WLAN |