RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
2.45GHz Antenna2
2450AT18B0100001E
RF ANT 2.4GHZ CHIP SOLDER SMD
Johanson Technology Inc.
36,088
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.22625
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Chip
1
-
-9.5dB
0.5dBi
2 W
-
Solder
-
Surface Mount
0.051" (1.30mm)
-
0
In Stock
Check Lead Time
3,000 : $0.27334
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.