RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
2450AT18D0100E
2450AT18D0100001E
RF ANT 2.4GHZ CHIP SOLDER SMD
Johanson Technology Inc.
271,477
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.25559
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (2GHz ~ 3GHz)
2.4GHz
2.4GHz ~ 2.5GHz
Chip
1
-
-10dB
1.5dBi
2 W
-
Solder
-
Surface Mount
0.047" (1.20mm)
-
0900AD47A2450001E
2450AT18D0100002E
RF ANT 2.4GHZ CHIP SOLDER SMD
Johanson Technology Inc.
10,079
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.30877
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Chip
1
-
10dB
1.5dBi
2 W
-
Solder
-
Surface Mount
0.047" (1.20mm)
-
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.