RF Antennas

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency (Center/Band)
2.4GHz, 5.5GHz2.44GHz, 5.5GHz
Gain
1dBi, 4dBi4dBi
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Grade
Qualification
Mounting Type
Height (Max)
Applications
2450AD14A5500T
2450AD14A5500001T
RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Johanson Technology Inc.
6,997
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.25380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 5.5GHz
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Chip
2
-
-6dB
4dBi
2 W
-
Solder
-
-
-
Surface Mount
0.016" (0.40mm)
WLAN
0
In Stock
Check Lead Time
4,000 : $0.29714
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.44GHz, 5.5GHz
2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Chip
2
-
-
1dBi, 4dBi
2 W
-
Solder
-
Automotive
AEC-Q200
Surface Mount
0.016" (0.40mm)
-
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.