RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-DK-WF1DI-2AB(C)-
ANT-DK-WF1DI-2AB(C)-
RF ANT 2.45GHZ WHIP/TILT CONN
Adam Tech
463
In Stock
1 : $3.25000
Bag
-
Bag
Active
WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Whip, Tilt
1
1.92
-10dB
2dBi
1 W
-
RP-SMA
-
Connector Mount
4.252" (108.00mm)
Wi-Fi
ANT-DK-DB1DI-2AB(C)-
ANT-DK-DB1DI-2AB(C)-
RF ANT 2.45/5.35GHZ WHIP CONN MT
Adam Tech
228
In Stock
1 : $3.32000
Bag
-
Bag
Active
WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.35GHz
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
Whip, Tilt
2
1.92
-10dB
2dBi
1 W
-
RP-SMA
-
Connector Mount
4.252" (108.00mm)
WLAN
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.