RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : $23.67000 Bulk | - | - | Bulk | Active | - | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | 2 | - | 2dBi | - | RP-SMA Male | - | Connector Mount | 5.394" (137.00mm) | - | ||
0 In Stock Check Lead Time | 1 : $13.47000 Bulk | - | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2.5 | - | 2dBi | - | RP-SMA Male | - | Connector Mount | 4.134" (105.00mm) | - |