Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464 In Stock | 1 : $17.00000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | WiFi | Wide Band | 2.45GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Straight | 3 | - | -10dB | 2dBi, 4.1dBi, 5.1dBi | 5 W | - | SMA | - | Connector Mount | 5.354" (136.00mm) | Wi-Fi | ||
1,840 In Stock | 1 : $4.53000 Box | Tariff may apply if shipping to the United States | - | Box | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 868MHz | 863MHz ~ 873MHz | Whip, Right Angle | 1 | - | -5.1dB | 1.9dBi | 1 W | - | SMA | - | Connector Mount | 4.291" (109.00mm) | IoT, ISM, LoRa, LPWAN, RFID | ||
411 In Stock | 1 : $7.63000 Box | Tariff may apply if shipping to the United States | - | Box | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 891.5MHz | 868MHz ~ 915MHz | Whip, Straight | 1 | - | -8dB | 2.4dBi | 1 W | - | SMA | - | Connector Mount | 6.299" (160.00mm) | IoT, LoRa, LPWAN, RFID, Sigfox | ||
348 In Stock | 1 : $8.15000 Bag | - | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.945GHz, 2.495GHz, 4.575GHz | 690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.85GHz | Whip, Straight | 4 | - | - | 5.1dBi, 3.9dBi, 4dBi, 3.2dBi | 2 W | - | SMA | - | Connector Mount | 5.945" (151.00mm) | 4G, LTE | ||
141 In Stock | 1 : $9.09000 Bag | - | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Straight | 2 | - | -10dB | 3dBi, 4.4dBi | 2 W | - | SMA | - | Connector Mount | 4.291" (109.00mm) | Wi-Fi | ||
833 In Stock | 1 : $12.20000 Box | Tariff may apply if shipping to the United States | - | Box | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.4875GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Flat Bar | 2 | - | -10dB | 3dBi, 2dBi | 2 W | Cable - 1m | RP-SMA | - | Connector Mount | 0.276" (7.00mm) | Wi-Fi | ||
157 In Stock | 1 : $4.65000 Bag | - | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | - | -10dB | 1.5dBi | 1 W | - | SMA | - | Connector Mount | 2.008" (51.00mm) | Wi-Fi | ||
2,928 In Stock | 1 : $5.84000 Box | Tariff may apply if shipping to the United States | - | Box | Active | General ISM | Wide Band | 788.5MHz, 1.47GHz, 2.2GHz, 4.15GHz, 5.5375GHz | 617MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Whip, Right Angle | 5 | - | -7dB, -6dB | 1.8dBi, 2.2dBi, 3.3dBi, 3dBi, 3.8dBi | 1 W | - | SMA | - | Connector Mount | 5.591" (142.00mm) | General Purpose | ||
459 In Stock | 1 : $6.82000 Box | Tariff may apply if shipping to the United States | - | Box | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.487GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Whip, Tilt | 2 | - | -10dB | 2.1dBi, 3.1dBi | 1 W | - | SMA | - | Connector Mount | 6.791" (172.50mm) | IoT, Wi-Fi | ||
366 In Stock | 1 : $6.86000 Box | Tariff may apply if shipping to the United States | - | Box | Active | WiFi | Wide Band | 2.45GHz, 5.4875GHz, 6.525GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | Whip, Tilt | 3 | - | -10dB | 2.4dBi, 3.5dBi, 2.5dBi | 1 W | - | SMA | - | Connector Mount | 6.791" (172.50mm) | IoT, Wi-Fi | ||
240 In Stock | 1 : $10.10000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | - | -10dB | 5dBi | 1 W | - | SMA | - | Connector Mount | 7.638" (194.00mm) | Bluetooth, IoT, Wi-Fi, Zigbee™ | ||
214 In Stock | 1 : $13.21000 Bag | - | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.5GHz, 3.55GHz, 5.55GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz | Whip, Straight | 5 | - | -10dB, -8dB, -7dB | 3.7dBi, 4dBi, 3.8dBi, 2.8dBi, 6.1dBi | 1 W | - | SMA | - | Connector Mount | 5.256" (133.50mm) | 5G | ||
176 In Stock | 1 : $13.41000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Cellular | Wide Band | 832MHz, 1.94GHz, 2.495GHz | 704MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | Flat Bar | 3 | - | -10dB, -6dB | 3.8dBi, 4.5dBi, 3.2dBi | 1 W | Cable - 1m | SMA | IP67 | - | 0.311" (7.90mm) | 4G, IoT, LTE | ||
280 In Stock | 1 : $7.12000 Box | Tariff may apply if shipping to the United States | - | Box | Active | General ISM | Wide Band | 829MHz, 1.94GHz, 2.495GHz, 4.15GHz, 5.538GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Whip, Tilt | 5 | - | -6dB | 4.1dBi, 3.8dBi, 2.9dBi, 4.6dBi, 4.8dBi | 1 W | - | SMA | - | Connector Mount | 8.740" (222.00mm) | loT | ||
68 In Stock | 1 : $8.30000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.5GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Whip, Straight | 3 | - | -10dB, -6dB | 4.7dBi, 4dBi, 4.1dBi | 1 W | - | SMA | - | Connector Mount | 5.945" (151.00mm) | 4G, LTE | ||
51 In Stock | 1 : $9.24000 Bag | - | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Straight | 2 | - | -10dB | 2.8dBi, 4.9dBi | 2 W | - | SMA | - | Connector Mount | 7.717" (196.00mm) | Wi-Fi | ||
65 In Stock | 1 : $13.41000 Box | Tariff may apply if shipping to the United States | - | Box | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.487GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Flat Bar | 2 | - | -10dB | 3.2dBi, 2dBi | 1 W | Cable - 1m | SMA | IP67 | - | 0.311" (7.90mm) | IoT, Wi-Fi | ||
62 In Stock | 1 : $14.53000 Bag | - | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.945GHz, 2.495GHz, 3.55GHz | 690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | Whip, Right Angle | 4 | - | -5dB, -4dB, -3dB | 3.5dBi, 6.6dBi, 4.7dBi, 4.8dBi | 10 W | - | SMA | - | Connector Mount | 2.815" (71.50mm) | 4G, LTE | ||
71 In Stock | 1 : $18.44000 Bag | - | - | Bag | Active | Cellular | Wide Band | 825MHz, 1.94GHz, 2.5GHz | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Flat Bar | 3 | - | -10dB | 2dBi, 2.1dBi, 0.1dBi | 2 W | - | SMA | - | Connector Mount | 0.276" (7.00mm) | 4G, LTE | ||
34 In Stock | 1 : $20.68000 Bag | - | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | Module | 2 | - | -10dB | -0.5dBi, 2.5dBi | - | Cable - 3m, LNA | SMA | IPX7 | Surface Mount | 0.669" (17.00mm) | GLONASS, GNSS, GPS | ||
21 In Stock | 1 : $8.01000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Straight | 2 | - | -10dB | 3dBi, 3.4dBi | 1 W | - | SMA | - | Connector Mount | 4.291" (109.00mm) | Wi-Fi |