RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,466 In Stock | 1 : $4.78000 Cut Tape (CT) 1,000 : $4.30000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation | Wide Band | 1.1764GHz, 1.2276GHz, 1.2788GHz, 1.561GHz, 1.575GHz, 1.602GHz | - | Chip | 6 | - | -10dB, -10dB, -5dB, -10dB, -10dB, -10dB | 3.6dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.8dBi, 3dBi | - | Solder | - | Surface Mount | 0.059" (1.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS | ||
1,252 In Stock | 1 : $19.94000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.574GHz ~ 1.61GHz | Ceramic Patch | 2 | 2 | - | 1.5dBic, 0dBic | Cable - 60mm, LNA, Filter | U.FL (UMCC), I-PEX MHF1 | - | Surface Mount | 0.311" (7.90mm) | GLONASS, GPS |