RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : $73.49000 Bulk | Bulk | Active | Cellular, Navigation, WiFi | Wide Band | 829MHz, 1.5925GHz, 2.2GHz, 2.442GHz, 5.3625GHz | 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.484GHz, 4.9GHz ~ 5.825GHz | Dome | 5 | 2, 2.5, 3 | - | 2dBi, 3dBi | Cable - 3m, LNA | SMA Male | IP67 | Screw Mount | 2.087" (53.00mm) | 2G, 3G, 4G, GLONASS, GSM, GPS, GNSS, LTE, Wi-Fi | |||
14 In Stock | 1 : $145.20000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz | 1.565GHz ~ 1.585GHz | Dome | 1 | 1.5 | - | 3.5dBic | LNA, Filter | N Type Female | - | Pole Mount | 4.961" (126.00mm) | GNSS, GPS |