RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : $142.63000 Box | - | Box | Active | Cellular | Wide Band | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | 450MHz ~ 6GHz | - | 9 | - | - | -4.3dB, -5dB, -3.8dB, -2.6dB, -2.8dB, -2.5dB, -2.7dB, -2.9dB, -4.2dB | 10 W | Cable - 3m | SMA Male | IP65 | Glass, Pole, Wall Mount | 3.878" (98.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | ||
6 In Stock | 1 : $82.40000 Bulk | Bulk | Active | Cellular, WiFi | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 830MHz, 2.2GHz | 700MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | Module | 2 | 2.5 | - | 5dBi, 9dBi | 100 W | Cable - 400mm | N Type Female (2) | - | Bracket Mount | 7.874" (200.00mm) | 2G, 3G, 4G, Wi-Fi | |||
7 In Stock | 1 : $83.26000 Bulk | Bulk | Active | Cellular | Wide Band | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.5GHz, 3.55GHz, 4GHz, 5.5375GHz, 6.525GHz | 698MHz ~ 824MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Flat Panel | 12 | 1.7, 2.3 | - | 3.3dBi, 2.8dBi, 2.7dBi, 4.3dBi, 3.4dBi, 3.8dBi, 5.7dBi, 5.4dBi, 5.5dBi, 5.3dBi, 5.6dBi, 5.4dBi | 50 W | Cable - 300mm | N Type Female | - | Panel Mount | 0.299" (7.60mm) | LTE | |||
15 In Stock | 1 : $108.02000 Bulk | Bulk | Obsolete | Cellular | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 1.94GHz, 2.435GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.7GHz | Panel | 3 | 2 | - | 6.5dBi, 8dBi, 6.8dBi | 50 W | - | N Type Female | IP67 | Pole Mount, Wall Mount | 2.008" (51.00mm) | 2G, 3G, 5G, Cellular, LTE | |||
0 In Stock Check Lead Time | 1 : $70.51000 Bulk | Bulk | Active | Cellular | Wide Band | 780MHz, 1.94GHz, 2.3GHz, 2.6GHz, 3.4GHz | 600MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.2GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.5GHz | Yagi | 5 | 1.3 | - | 7dBi, 8dBi | 50 W | Cable - 5m | SMA Female | - | Bracket Mount | 1.378" (35.00mm) | GSM, LTE, UMTS |