RF Antennas

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
TLS.01.1F21
TLS.01.1F21
RF ANT 829MHZ/1.575GHZ WHIP STR
Taoglas Limited
477
In Stock
1 : $51.86000
Bag
Bag
Active
Cellular, Navigation
Wide Band
829MHz, 1.575GHz, 2.2GHz
698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz
Whip, Straight
3
-
-10dB
4.7dB
100 W
-
N Type Female
IP69K
Base Mount
3.134" (79.60mm)
GPS, LTE
8178D-HR-DH-W
8178D-HR-DH-W
RF ANT 1.5845GHZ DOME TNC F BRKT
Amphenol PCTEL
30
In Stock
1 : $108.43000
Box
Box
Active
Navigation
UHF (1GHz ~ 2GHz)
1.5845GHz
1.559GHz ~ 1.61GHz
Dome
1
2
-
2dBic
-
LNA
TNC Female
IP67
Bracket Mount, Through Hole
1.732" (44.00mm)
Beidou, Galileo, GLONASS, GNSS, GPS
33-2xxx
33-2410-07
RF ANT 1.575/1.602GHZ DOME SMA
Calian
20
In Stock
1 : $75.45000
Bulk
Bulk
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz, 1.602GHz
1.574GHz ~ 1.606GHz
Dome
2
1.5
-
28dB
-
LNA, Filter
SMA Female
IP67
Magnetic
0.591" (15.00mm)
GLONASS, GPS
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.