RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : $275.27000 Bulk | Bulk | Active | Cellular/LTE | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.205GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Panel | 2 | 2 | - | 8.2dBi, 8dBi | 50 W | - | N Type Female (2) | IP67 | Pole Mount, Wall Mount | 4.402" (111.80mm) | 2G, 3G, 5G, Cellular, LTE | |||
18 In Stock | 1 : $224.42000 Box | Box | Active | Navigation, WiFi | Wide Band | 789MHz, 1.5865GHz, 2.205GHz | 617MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.7GHz | Dome | 3 | 2 | - | 1.5dBi, 3dBic, -2dBic, 2.5dBi | 50 W | Cable - 5.1816m | SMA (2) | IP67 | Magnetic | 3.622" (92.00mm) | 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE |