RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,475 In Stock | 1 : $1.46000 Bulk | Bulk | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | PCB Trace | 1 | - | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.032" (0.81mm) | Bluetooth, Wi-Fi | |||
1,692 In Stock | 1 : $3.86000 Bulk | Bulk | Active | General ISM | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.485GHz | PCB Trace | 1 | 2 | - | 3dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.039" (1.00mm) | ISM | |||
468 In Stock | 1 : $5.96000 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz | PCB Trace | 2 | 3 | - | 3dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.039" (1.00mm) | Bluetooth, WLAN, Zigbee™ | |||
0 In Stock Check Lead Time | 1 : $7.69000 Bulk | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.44GHz, 5.4GHz | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz | FlexPIFA | 2 | 2.5, 3 | - | 1.7dBi, 2.5dBi | Cable - 100mm | IPEX MHF1 (U.FL) | - | Adhesive | 0.175" (4.44mm) | Wi-Fi |