RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,072 In Stock | 1 : $6.24000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | - | Whip, Tilt | 1 | 2 | - | 2.1dBi | - | - | RP-SMA Male | - | Connector Mount | 4.500" (114.30mm) | - | ||
3,467 In Stock | 1 : $8.85000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.4GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Flat Patch | 2 | - | -10dB | 3.66dBi, 5.33dBi | 2 W | Cable - 458mm | RP-SMA Male | - | Adhesive | 0.009" (0.24mm) | Bluetooth, DSRC, V2V, Wi-Fi, Zigbee™ | |||
720 In Stock | 1 : $4.24000 Bag | - | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 1.92 | -10dB | 2dBi | 1 W | - | RP-SMA | - | Connector Mount | 4.252" (108.00mm) | Wi-Fi | ||
618 In Stock | 1 : $7.39000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | Wide Band | 2.44GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Whip, Right Angle | 3 | 2.2, 2.7 | - | 7.7dBi, 5.4dBi, 6dBi | 5 W | - | RP-SMA Female | - | Connector Mount | 2.126" (54.00mm) | Bluetooth, Wi-Fi, WLAN, Zigbee™ |