RF Antennas

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-916-HETH
ANT-916-HETH
RF ANT 916MHZ HELICAL SLD TH
TE Connectivity Linx
24,673
In Stock
1 : $1.08000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
865MHz ~ 965MHz
Helical
1
2
-
2.4dBi
-
-
Solder
-
Through Hole
0.350" (8.90mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-PW-LP
ANT-916-PW-LP
RF ANT 916MHZ WHIP STR SCREW-MNT
TE Connectivity Linx
915
In Stock
1 : $2.35000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
881MHz ~ 951MHz
Whip, Straight
1
1.9
-
2.4dBi
-
-
Screw-Mount
-
Panel Mount
1.988" (50.50mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-915-NUB-SMA
ANT-915-NUB-SMA
RF ANT 915MHZ SHORT WHIP SMA
TE Connectivity Linx
251
In Stock
1 : $5.13000
Bag
-
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 930MHz
Whip, Straight
1
2.6
-
3.9dBi
25 W
-
SMA Male
-
Connector Mount
0.697" (17.70mm)
ISM, LoRaWAN, LPWA
ANT-916-CW-RCS
ANT-916-CW-RCS
RF ANT 916MHZ WHIP RA RP-SMA MAL
TE Connectivity Linx
452
In Stock
1 : $6.54000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
886MHz ~ 946MHz
Whip, Right Angle
1
1.9
-
3.3dBi
-
-
RP-SMA Male
-
Connector Mount
2.106" (53.50mm)
ISM, LoRa, Sensor Networks, SigFox
AEACAC053010-S868
AEACAC053010-S868
RF ANT 868MHZ WHIP STR SMA ML
Abracon LLC
1,237
In Stock
1 : $7.89000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
833MHz ~ 903MHz
Whip, Straight
1
3
-
2dBi
-
-
SMA Male
-
Connector Mount
2.102" (53.40mm)
ISM, LoRa, LPWAN, Sigfox
HW Series Connector mount
ANT-916-CW-HW-SMA
RF ANT 916MHZ WHIP STR SMA MALE
TE Connectivity Linx
2,605
In Stock
1 : $9.41000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
900MHz ~ 930MHz
Whip, Straight
1
1.9
-
1.2dBi
-
-
SMA Male
-
Connector Mount
4.724" (120.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-CW-QW
ANT-916-CW-QW
RF ANT 916MHZ WHIP STR RP-SMA ML
TE Connectivity Linx
2,182
In Stock
1 : $9.44000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
800MHz, 900MHz, 915MHz
865MHz ~ 965MHz
Whip, Straight
1
1.9
-
1.8dBi
-
-
RP-SMA Male
-
Connector Mount
3.150" (80.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-PW-QW-UFL
ANT-916-PW-QW-UFL
RF ANT 916MHZ WHIP STR CAB PAN
TE Connectivity Linx
245
In Stock
1 : $9.48000
Tray
Tray
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
865MHz ~ 965MHz
Whip, Straight
1
1.9
-
1.8dBi
-
Cable - 216mm
U.FL (UMCC), I-PEX MHF1
-
Panel Mount
3.150" (80.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-CW-RH
ANT-916-CW-RH
RF ANT 916MHZ WHIP STR RP-SMA ML
TE Connectivity Linx
242
In Stock
1 : $10.29000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
900MHz ~ 935MHz
Whip, Straight
1
1.9
-
-1.3dBi
-
-
RP-SMA Male
-
Connector Mount
2.008" (51.00mm)
ISM, LoRa, Sensor Networks, SigFox
FW.95.B.SMA.M
FW.95.B.SMA.M
RF ANT 915MHZ WHIP STR SMA MALE
Taoglas Limited
189
In Stock
1 : $10.89000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
-
Whip, Straight
1
2
-10dB
2.7dBi
2 W
-
SMA Male
IP65
Connector Mount
8.900" (226.06mm)
ISM
ant-916-cw-rh-sma
ANT-916-CW-RH-SMA
RF ANT 916MHZ WHIP STR SMA MALE
TE Connectivity Linx
1,195
In Stock
1 : $10.98000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
900MHz ~ 935MHz
Whip, Straight
1
1.9
-
-1.3dBi
-
-
SMA Male
-
Connector Mount
2.008" (51.00mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-916-JJB-ST
ANT-916-JJB-ST
RF ANT 916MHZ DOME SLD TH 7MM
TE Connectivity Linx
608
In Stock
1 : $3.42000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
901MHz ~ 931MHz
Whip, Straight
1
2
-
-10.2dBi
-
-
Solder
-
Through Hole
0.693" (17.60mm)
ISM, LoRa, Sensor Networks, SigFox
W5012
W5012
RF ANT 868MHZ/915MHZ WHIP STR
Pulse Electronics
152
In Stock
1 : $8.85000
Tray
-
Tray
Active
-
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
868MHz ~ 928MHz
Whip, Straight
1
-
-8dB
2dBi
-
-
RP-SMA Male
IP65
Connector Mount
7.047" (179.00mm)
-
ANT-916-PW-RA
ANT-916-PW-RA
RF ANT 916MHZ WHIP TILT SCREW-MT
TE Connectivity Linx
192
In Stock
1 : $3.65000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
816MHz ~ 1.095GHz
Whip, Tilt
1
1.9
-
0dBi
-
-
Screw-Mount
-
Panel Mount
3.898" (99.00mm)
ISM, LoRa, Sensor Networks, SigFox
RST-W1B6-10808-22M-FY-001
RST-W1B6-10808-22M-FY-001
RF ANT 915MHZ WHIP RA SMA 108MM
Raltron Electronics
94
In Stock
1 : $5.82000
Bulk
Bulk
Active
-
UHF (300MHz ~ 1GHz)
915MHz
-
Whip, Tilt
1
2
-10dB
2dBi
1 W
-
SMA Male
-
Connector Mount
4.252" (108.00mm)
-
DELTA12C/X/SMAM/S/S/17
DELTA12C/X/SMAM/S/S/17
RF ANT 915MHZ WHIP STR SMA MALE
Siretta Ltd
43
In Stock
1 : $16.61000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
-
Whip, Straight
1
2
-
3dBi
50 W
-
SMA Male
-
Connector Mount
5.118" (130.00mm)
ISM
Showing
of 16

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.