RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,862 In Stock | 1 : $2.00000 Cut Tape (CT) 5,000 : $0.48912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Ultra Wide Band | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz | 824MHz ~ 7.125GHz | Chip | 1 | 3 | - | 4.1dBi | - | - | SMA | - | Surface Mount | 0.039" (1.00mm) | 2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB | |||
800 In Stock | 1 : $1.10000 Cut Tape (CT) 800 : $0.52745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 3.5GHz, 5GHz | 698MHz ~ 803MHz, 791MHz ~ 894MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz | Chip | 4 | 4.5, 5, 3.5, 3.4 | -3.9dB, -3.5dB, -5.1dB, -5.3dB | 1dBi, 0.5dBi, 3dBi, 5dBi | 2 W | - | Solder | - | Surface Mount | 0.118" (3.00mm) | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS |