RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,191 In Stock | 1 : $0.76000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 418MHz ~ 458MHz | Helical | 1 | 2 | - | 1.9dBi | - | - | Solder | - | - | - | Through Hole | 0.350" (8.89mm) | Alarms, ISM, Remote Control, Security Systems | |||
2,505 In Stock | 1 : $1.06000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz | 862MHz ~ 874MHz | Helical | 1 | - | -9.5dB | 2.5dBi | 1 W | - | Solder | - | - | - | Through Hole | 1.528" (38.80mm) | IoT, LoRa | ||
3,196 In Stock | 1 : $1.14000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 418MHz ~ 458MHz | Helical | 1 | 2 | - | 1.9dBi | - | - | Solder | - | - | - | Surface Mount | 0.350" (8.89mm) | Alarms, ISM, Remote Control, Security Systems | |||
886 In Stock | 1 : $1.64000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | - | UHF (300MHz ~ 1GHz) | 433MHz | 433MHz ~ 435MHz | Helical | 1 | - | -15dB | -2.9dBi | - | - | Solder | - | - | - | Through Hole | 0.276" (7.00mm) | - |