RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 106 Factory Check Lead Time | 1 : $44.75000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.575GHz, 1.602GHz | 1.57GHz ~ 1.58GHz | Helical | 1 | 2 | - | -3dB | 2 W | - | SMA Male | IP68 | Connector Mount | 1.382" (35.10mm) | GLONASS, GPS | ||
0 In Stock | 1 : $115.89000 Bulk | - | Bulk | Obsolete | Navigation | UHF (1GHz ~ 2GHz) | 1.592GHz | 1.574GHz ~ 1.61GHz | Dome | 1 | - | - | -2dBic | - | - | SMA Female | IP67 | Panel Mount | 3.425" (87.00mm) | GLONASS, GNSS, GPS |