RF Antennas

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
NN02-201
NN02-201
ONE MXTEND MULTIBAND ANTENNA
Ignion
12,322
In Stock
1 : $2.00000
Cut Tape (CT)
5,000 : $0.48912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Ultra Wide Band
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz
824MHz ~ 7.125GHz
Chip
1
3
-
4.1dBi
-
-
SMA
-
Surface Mount
0.039" (1.00mm)
2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB
471
PRO-OB-471
RF ANT 868MHZ/915MHZ STAMPED MET
Abracon LLC
12,003
In Stock
1 : $2.03000
Cut Tape (CT)
250 : $0.72572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
860MHz ~ 870MHz, 902MHz ~ 928MHz
Stamped Metal
2
-
-10dB, -6dB
-
-
-
Solder
-
Surface Mount
0.197" (5.00mm)
ISM
NN02-224
NN02-224
RUN MXTEND MULTIBAND ANTENNA
Ignion
45,659
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $0.88750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, Cellular, Navigation, WiFi
Ultra Wide Band
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz, 3.5GHz, 3.7GHz
824MHz ~ 5.875GHz
Chip
14
3
-
1.9dBi
-
-
Solder
-
Surface Mount
0.094" (2.40mm)
BT, DCS, GNSS, GSM, LTE, PCS, UMTS, WiFi DB
MFG_2111400100
2111400100
868/915MHZ FLEXIBLE ANTENNA100MM
Molex
4,819
In Stock
1 : $3.27000
Bulk
Bulk
Active
802.15.4, General ISM
UHF (300MHz ~ 1GHz)
869MHz, 915MHz
868MHz ~ 870MHz, 902MHz ~ 928MHz
PCB Trace
2
-
-5dB
0.3dBi, 1dBi
-
Cable - 100mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.004" (0.10mm)
ISM, LoRa, LPWAN, Sigfox, Zigbee™
ILA Back
ILA.09
RF ANT 915MHZ CHIP SOLDER SMD
Taoglas Limited
5,023
In Stock
1 : $5.56000
Cut Tape (CT)
6,000 : $1.73001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Chip
1
-
-
-3dBi
2 W
-
Solder
-
Surface Mount
0.020" (0.50mm)
ISM, LoRa, LPWAN, Sigfox
ANT-916-HESM
ANT-916-HESM
RF ANT 916MHZ HELICAL SM
TE Connectivity Linx
6,802
In Stock
1 : $1.26000
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
865MHz ~ 965MHz
Helical
1
2
-
2.4dBi
-
-
Solder
-
Surface Mount
0.350" (8.90mm)
ISM, LoRa, Sensor Networks, SigFox
SRFI068H-100
SRFI068H-100
FERA HORIZONTAL ISM ANTENNA+100M
Antenova
493
In Stock
1 : $2.50000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
PCB Trace
1
1.4
-15dB
0.7dBi
-
Cable - 100mm
U.FL (UMCC), I-PEX MHF1
-
Adhesive
0.006" (0.15mm)
ISM, LoRa, Sigfox
WE-MCA
7488910915
WE-MCA SMT-MULTILAYER CHIP ANTEN
Würth Elektronik
1,490
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.78390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Chip
1
3
-
0.5dBi
-
-
Solder
-
Surface Mount
0.146" (3.70mm)
Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™
W321(1,4)
W3211
ANT CER 902-928MHZ 10X3.2X5MM
Pulse Electronics
1,285
In Stock
1 : $1.56000
Cut Tape (CT)
350 : $1.22889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Chip
1
-
-3dB, -10dB
1.35dBi
5 W
-
Solder
-
Surface Mount
0.197" (5.00mm)
ISM
ILA.01
ILA.01
RF ANT 915MHZ CHIP SOLDER SMD
Taoglas Limited
3,977
In Stock
1 : $14.17000
Cut Tape (CT)
6,000 : $1.73001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Chip
1
2
-10dB
1dBi
5 W
-
Solder
-
Surface Mount
0.020" (0.50mm)
-
ANT-916-USP
ANT-916-USP
RF ANT 916MHZ CHIP SOLDER SMD
TE Connectivity Linx
438
In Stock
1 : $1.60000
Tube
Tube
Discontinued at Digi-Key
General ISM
UHF (300MHz ~ 1GHz)
915MHz
904MHz ~ 928MHz
Chip
1
1.9
-
0.3dBi
-
-
Solder
-
Surface Mount
0.100" (2.54mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-433-SP, ANT-916-SP
ANT-916-SP
RF ANT 916MHZ CHIP SOLDER SMD
TE Connectivity Linx
23
In Stock
1 : $3.52000
Tube
Tube
Discontinued at Digi-Key
General ISM
UHF (300MHz ~ 1GHz)
915MHz
900MHz ~ 930MHz
Chip
1
1.9
-
1.4dBi
-
-
Solder
-
Surface Mount
0.059" (1.50mm)
ISM, LoRa, Sensor Networks, SigFox
Showing
of 12

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.