RF Antennas
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,933 In Stock | 1 : $1.10000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.59GHz | 1.56GHz ~ 1.61GHz | Flat Patch | 1 | - | - | - | Cable - 100mm | - | - | Adhesive | 0.005" (0.13mm) | GNSS | ||
344 In Stock | 1 : $2.63000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.582GHz | 1.559GHz ~ 1.606GHz | Ceramic Patch | 1 | - | - | - | Cable - 50mm | I-PEX | - | Adhesive | 0.256" (6.50mm) | GNSS, GPS | ||
333 In Stock | 1 : $2.63000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.568GHz | 1.559GHz ~ 1.577GHz | Ceramic Patch | 1 | 2 | - | 2dBi | Cable - 50mm | I-PEX MHF1 | - | Surface Mount | 0.248" (6.30mm) | Beidou, GPS |