RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : $26.70000 Bag | Bag | Active | Cellular, WiFi | Wide Band | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | 430MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 9 | - | - | 1.49dBi, 2.21dBi, 2.12dBi, 3.87dBi, 3.15dBi, 4.9dBi, 5.05dBi, 4.52dBi, 4.64dBi | 10 W | - | SMA Male | - | Connector Mount | 8.583" (218.00mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | |||
29 In Stock | 1 : $245.78000 Bulk | Bulk | Active | Cellular/LTE | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | 829MHz, 2.205GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Panel | 2 | 2 | - | 8.2dBi, 8dBi | 50 W | - | N Type Female (2) | IP67 | Pole Mount, Wall Mount | 4.402" (111.80mm) | 2G, 3G, 5G, Cellular, LTE | |||
51 In Stock | 1 : $420.82000 Bulk | Bulk | Obsolete | Cellular, Navigation, WiFi | Wide Band | 1.07MHz, 98MHz, 440MHz, 657.5MHz, 752MHz, 800MHz, 892MHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 4.15GHz, 5.5GHz, 5.5375GHz | 535kHz ~ 1.605MHz, 88MHz ~ 108MHz, 400MHz ~ 480MHz, 617MHz ~ 698MHz, 698MHz ~ 806MHz, 700MHz ~ 900MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | Dome | 17 | 2, 3.8 | -11.5dB | -3.7dBi, -1.9dBi, -0.3dBi, 1.6dBi, 1.6dBi, 2.8dBi, 3.3dBi, 3.7dBi, 3.6dBi, 0dBi, 1.8dBi, 0.6dBi, 0.9dBi, 0.4dBi | 10 W | Cable - 5m, LNA, Filter | RP-SMA Male, SMA Male, UHF Male | IP67 | Panel Mount | 3.661" (92.98mm) | 4G/5G, AM, FM, Beidou, Galileo, GLONASS, GPS, GNSS, Wi-Fi | |||
14 In Stock | 1 : $103.93000 Bag | - | Bag | Active | Cellular, WiFi | Wide Band | 657.5MHz, 752MHz, 1.784GHz, 1.4725GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz, 3.4GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | Module | 10 | - | - | 1.42dBi, 1.28dBi, 3.56dBi, 3.24dBi, 3.55dBi, 3.21dBi, 3.21dBi, 3.11dBi, 3.06dBi, 3.84dBi | 2 W | Cable - 3m | SMA Male | IP67 | Adhesive | 0.787" (20.00mm) | DCS, GSM, LTE, PCS, Wi-Fi | ||
24 In Stock | 1 : $148.39000 Box | - | Box | Active | Cellular | Wide Band | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | 450MHz ~ 6GHz | - | 9 | - | - | -4.3dB, -5dB, -3.8dB, -2.6dB, -2.8dB, -2.5dB, -2.7dB, -2.9dB, -4.2dB | 10 W | Cable - 3m | SMA Male | IP65 | Glass, Pole, Wall Mount | 3.878" (98.50mm) | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi |