RF Antennas

Results: 3
Series
-NLOS
RF Family/Standard
-CellularGeneral ISM
Frequency (Center/Band)
837MHz851MHz900MHz
Frequency Range
806MHz ~ 869MHz806MHz ~ 896MHz860MHz ~ 960MHz
Antenna Type
Yagi, 10-ElementYagi, 12-ElementYagi, 8-Element
VSWR
1.5-
Gain
11dBd11dBi
Power - Max
100 W200 W
Features
-Cable - 457mmCable - 483mm
Height (Max)
35.400" (899.16mm)45.984" (116.80cm)49.000" (124.46cm)
Applications
-GSMISM
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
PC8010N
PC8010N
RF ANT 837MHZ YAGI N TYP BRKT MT
TE Connectivity Laird
6
In Stock
1 : $101.78000
Bulk
-
Bulk
Active
Cellular
UHF (300MHz ~ 1GHz)
837MHz
806MHz ~ 869MHz
Yagi, 10-Element
1
-
-
11dBd
200 W
Cable - 483mm
N Type Female
-
Bracket Mount
45.984" (116.80cm)
GSM
Y80612
Y80612
RF ANT 851MHZ YAGI N FEM BRKT MT
TE Connectivity Laird
0
In Stock
Check Lead Time
1 : $230.69000
Bulk
-
Bulk
Active
-
UHF (300MHz ~ 1GHz)
851MHz
806MHz ~ 896MHz
Yagi, 12-Element
1
1.5
-
11dBd
-
-
N Type Female
-
Bracket Mount
49.000" (124.46cm)
-
YA9-11
YA9-11
RF ANT 900MHZ YAGI CAB BRKT 10"
TE Connectivity Laird
0
In Stock
Check Lead Time
7 : $67.78429
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
900MHz
860MHz ~ 960MHz
Yagi, 8-Element
1
1.5
-
11dBi
100 W
Cable - 457mm
N Type Female
-
Bracket Mount
35.400" (899.16mm)
ISM
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.