Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
LPT60071DMN
LPT600/71DMN
ANTENNA 617-7125MHZ MONO BLACK
Pulse Electronics
350
In Stock
1 : $34.47000
Bag
Bag
ActiveCellular, WiFiWide Band788.5MHz, 1.94GHz, 2.5GHz, 3.6GHz, 6.0125GHz617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.4GHz ~ 3.8GHz, 4.9GHz ~ 7.125GHzDome52, 3-2dBi, 3.9dBi, 5.3dBi, 4.7dBi, 6.1dBi60 W-N Type FemaleIP67Connector Mount3.776" (95.90mm)4G, 5G, Wi-Fi
BMLPV5000
BMLPV5000
RF ANT 789MHZ DOME CONN MNT
PCTEL, Inc.
25
In Stock
1 : $46.65000
Bulk
Bulk
ActiveBluetooth, Cellular, General ISM, WiFiWide Band789MHz, 1.4725GHz, 1.94GHz, 2.5GHz, 3.75GHz, 4.7GHz, 5.4425GHz618MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 5.985GHzDome71.5, 2, 2.5, 3-2.6dBi, -0.2dBi, 1dBi, 1.6dBi, 2.3dBi, 1.2dBi, 3.1dBi150 W--IP67Connector Mount, NMO, Stud, Through Hole3.382" (85.90mm)2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
BMLPVMBLTENGP
BMLPVMBLTENGP
RF ANT 829MHZ/2.205GHZ DOME CONN
PCTEL, Inc.
79
In Stock
1 : $48.08000
Bulk
Bulk
ActiveCellularUHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)829MHz, 2.205GHz698MHz ~ 960MHz, 1.71GHz ~ 2.7GHzDome22.5-3dBi, 3dBi150 W--IP66Connector Mount, NMO, Stud, Through Hole3.539" (89.90mm)2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi
BMLPVMB/LTE
BMLPVMB/LTE
RF ANT 780MHZ/2.205GHZ DOME CONN
PCTEL, Inc.
0
In Stock
Check Lead Time
1 : $37.41000
Bulk
Bulk
ActiveCellularUHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)780MHz, 2.205GHz600MHz ~ 960MHz, 1.71GHz ~ 2.7GHzDome22-3dBi, 3dBi150 W--IP66Connector Mount35.039" (890.00mm)2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
BMLPVMB/LTE
BMLPVMB/LTE-VP
RF ANT 780MHZ DOM N TYP FEM CONN
PCTEL, Inc.
5
In Stock
1 : $52.93000
Bulk
Bulk
ActiveCellularUHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)780MHz, 2.205GHz600MHz ~ 960MHz, 1.71GHz ~ 2.7GHzDome22-3dBi, 3dBi150 W-N Type FemaleIP66Connector Mount24.016" (610.00mm)2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
BMLPV-MBLTE-HP
BMLPV-MBLTE-HP
RF ANT 780MHZ DOM N TYP FEM CONN
PCTEL, Inc.
0
In Stock
Check Lead Time
1 : $62.85000
Bulk
Bulk
ActiveBluetooth, Cellular, General ISM, WiFiWide Band780MHz, 2.205GHz, 2.5GHz600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHzDome32.5-3dBi, 3dBi, 3dBi150 W-N Type FemaleIP66Connector Mount3.543" (90.00mm)2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
Showing
of 6

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.