RF Antennas

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Grade
Qualification
Mounting Type
Height (Max)
Applications
NN02-101
NN02-101
NANO MXTEND MULTIBAND ANTENNA
Ignion
1,327
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.31526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bluetooth, WiFi
Ultra Wide Band
2.45GHz, 3.4GHz, 3.5GHz, 3.7GHz, 4GHz, 4.5GHz, 5GHz, 5.5GHz, 6.1GHz, 6.6GHz, 7.1GHz, 7.7GHz, 8.2GHz, 8.7GHz, 9.2GHz, 9.8GHz, 10.3GHz
2.4GHz ~ 10.6GHz
Chip
-
2.5
-
2.4dBi, 3.6dBi, 3.1dBi
-
Solder
-
-
-
Surface Mount
0.031" (0.80mm)
802.11b/g/n/a/ac, Bluetooth, Wi-Fi
ANT-2.4-LCW
ANT-2.4-LCW-SMA
2.4GHZ DIPOLE ANTENNA SMA
TE Connectivity Linx
0
In Stock
Check Lead Time
1 : $3.76000
Bag
-
-
Bag
Active
802.15.4, Bluetooth, General ISM, WiFi
UHF (2GHz ~ 3GHz)
2.45GHz
2.4GHz ~ 2.5GHz
Whip, Tilt
1
1.9
-
2.8dBi
-
SMA Male
-
-
-
Connector Mount
3.272" (83.10mm)
ISM, U-NII, WiFi, WLAN
2158720101
2158720101
MINI-LINK WI-FI TRI-BAND ANT RIG
Molex
0
In Stock
Check Lead Time
1 : $9.55000
Tray
Tariff may apply if shipping to the United States
Tray
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.45GHz, 5.5GHz, 6.5625GHz
2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz, 6GHz ~ 7.125GHz
Whip, Straight
3
-
-4dB, -5dB, -10dB
3dBi, 3.8dBi, 4.6dBi
-
SMA Male
IP66
-
-
Connector Mount
1.181" (30.00mm)
Bluetooth, DSRC, Wi-Fi, Zigbee™
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.